Panduit HS2X2WH6NM

Wire Ducting & Raceways Sld Hinged Duct PVC 2X2X6', White, NM
$ 7.363
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HS2X2WH6NM.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-6.67%

Supply Chain

Country of OriginUS

Related Parts

PanduitHN2X2WH6
Wire Ducting & Raceways Hinged Duct, Narrow Finger
PanduitH2X2WH6
Wire Ducting & Raceways Slotted Hinged Duct PVC2X2X6'White
PanduitH1.5X2WH6
Wire Ducting & Raceways Slotted Hinged Duct PVC1.5X2X6'White
HellermannTyton181-22028
Wire Ducting & Raceways SL2X2 WHTT PVC DUCT BULK
HellermannTyton184-22005
High Density Slotted Wall Wiring Duct, 2" x 2", Non-Adhesive, PVC, Gray, 120Ft/Carton
HellermannTyton181-22013
Wire Ducting & Raceways SD2X2 WHTT PVC DUCT BULK

Descriptions

Descriptions of Panduit HS2X2WH6NM provided by its distributors.

Wire Ducting & Raceways Sld Hinged Duct PVC 2X2X6',White,NM
Wiring Ducts Solid Wall Rectangular without Cover Screw Polyvinyl Chloride White
PANDUIT HS2X2WH6NM 2.00"H X 2.17"W X 6'L 2 X 2,FIBERRUNNER,HINGED DUCT,WHITE,
SOLID HINGED WIRING DUCT, 2 X 2 X 6', NO MOUNTING HOLES, PVC, WHITE
Panduit Sales Corp Sld Hinge DctPvc2X2X6ftWhNmtg6Ft
Cable Accessories Duct Polyvinyl Chloride White
Panduct HS2X2WH6NM Base Wiring Duct
Solid Hinged DuctPVC2X2X6'WhiteNM
Solid Hinged Duct, Polyvinyl Chloride, 2 Inches x 2 Inches x 6 Feet, White, No Mounting Hole, Integrated hinged cover design allows easy access to wiring without hassle of removing and reinstaling cover, Dual-sided hinge can open up to 100 degrees from either sidewall of duct base for easy access to channel, Cover retention flanges allows the cover to open and close easily, Base scoreline allows sidewall sections to be more easily removed, Cover removal rib makes cover easy to open from either side.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN