HellermannTyton 184-22005

High Density Slotted Wall Wiring Duct, 2" x 2", Non-Adhesive, PVC, Gray, 120Ft/Carton
$ 4.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 184-22005.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-0.18%

Related Parts

HellermannTyton181-22028
Wire Ducting & Raceways SL2X2 WHTT PVC DUCT BULK
HellermannTyton181-15511
Wire Ducting & Raceways SL1.5X1.5 WHTT PVC DUCT BULK
HellermannTyton181-22013
Wire Ducting & Raceways SD2X2 WHTT PVC DUCT BULK
PanduitC2WH6
Wire Ducting & Raceways WHITE 2x 6' SECTION Sold per foot
PanduitLD10IW6-A
Wire Ducting & Raceways LD10 Low Voltage Sold per foot
Wire Ducting LD2P10 PWR Rated 1pc Multi-Chann

Descriptions

Descriptions of HellermannTyton 184-22005 provided by its distributors.

High Density Slotted Wall Wiring Duct, 2" x 2", Non-Adhesive, PVC, Gray, 120Ft/Carton
WIRE DUCT SLOTTED SCREW 6' GRAY
Wiring Duct for Cable Managements
Hellermann Tyton 184-22005 Wiring Duct Brand: Hellermann Tyton. Part Number: 184-22005. HellermannTyton Wiring Duct, Type SLHD2X2 High Density, Series: Pro-Duct SLHD, 2 in Width, 6 ft Length, 0.08 in Thickness, Slotted Wall Slot, 1.62 in Slot, Threaded Mount, No Adhesive Backed, PVC, Gray. Additional Description: TYTO-184-22005 HIGH DENSITY SLOTTED WALL WIRING DUCT, 2 X 2, NON-ADHESIVE, PVC, GRAY, 120FT/CARTON 184-22005. Catalog Description: HellermannTyton High-Density Slotted Wall Wiring Duct features narrow fingers equaling a 2-to-1 finger ratio compared to standard slotted wiring duct. With the narrow fingers, compact designs and components are more easily accommodated...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton