Panduit H1.5X2WH6

Wire Ducting & Raceways Slotted Hinged Duct PVC1.5X2X6'White
$ 8.583
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H1.5X2WH6.

JRH Electronics

Datasheet2 pages18 years ago

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS

Related Parts

PanduitG1.5X2WH6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'WHT per ft
Wire Ducting & Raceways Slotted Duct PVC 1.5X1.5X6'WHT
Wire Ducting & Raceways Slotted Duct PVC 1.5X1.5X6'ADHWHT

Descriptions

Descriptions of Panduit H1.5X2WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Hinged Duct PVC1.5X2X6'White
Slotted Hinged Duct, pvc,1.5X2X6,white Rohs Compliant: Yes |Panduit H1.5X2WH6
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride White
Cable Accessories Slotted Hinged Wiring Duct Polyvinyl Chloride White
TYPE F SLOTTED DUCT, PVC, 1.5" X 2" X 6, NO COVER, PANDUCT PANELMAX SERIES
Wire Duct,Wide Slot,White,L 6 Ft
Panduit Sales Corp Slot Hinge DuctPvc15X2X6ftWh 6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Panduct H1.5X2WH6 Base Wiring Duct
Slotted Hinged Duct, Polyvinyl Chloride, 1.5 Inches x 2 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, Rated for continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating V-0, Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material, Available in Black, Light Gray and White, Provided with standard mounting holes, Height dimension includes duct with cover.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN