Hellermann Tyton 181-22028 Wiring Duct Brand: Hellermann Tyton. Part Number: 181-22028. HellermannTyton Wiring Duct, Type SL2X2, Series: Pro-Duct SL, 2 in Width, 6 ft Length, 0.08 in Thickness, Slotted Wall Slot, 1.62 in Slot, Threaded Mount, No Adhesive Backed, PVC, White. Additional Description: TYTO-181-22028 SLOTTED WALL WIRING DUCT, 2 X 2, NON-ADHESIVE, PVC, WHITE, 120FT/CARTON 181-22028 120FT/CARTON SL2X2W4. Catalog Description: HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and T’s...
HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names: