Panduit HLT3I-X8

Hook & Loop Tie, Loop Style, 12.0L (305M/Pc Rohs Compliant: Yes |Panduit HLT3I-X8
$ 1.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLT3I-X8.

JRH Electronics

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT1M-M8
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 gray bulk package.
PanduitPLT2S-C8
PANDUIT PLT2S-C8 Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Grey, 188 mm, 4.8 mm, 48 mm
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 slate/white stripe.

Descriptions

Descriptions of Panduit HLT3I-X8 provided by its distributors.

Hook & Loop Tie, Loop Style, 12.0L (305M/Pc Rohs Compliant: Yes |Panduit HLT3I-X8
Cable Accessories Hook and Loop Tie Nylon/Polyethylene Gray
Tie Cable; Hook and Loop Strip; 12 in. Long; Gray
TAK-TY HOOK & LOOP CABLE LOOP TIE, 8"L X .50"W, GRAY
Cable Ties Hook & Loop Tie Loop Style 12.0L
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Cable Ties, Hook and Loop Nylon Gray 81mm 178N
Hook And Loop Tie, Loop Style, 12 Inches Long (305 mm), 0.50 Inch Wide (12.7 mm), Gray, broadest selection of sizes, styles, and colors to meet your application needs, adjustable, releasable, and reusable hundreds of time, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edge, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN