Panduit HLT2I-X10

Hook & Loop Tie, Loop Style, 8.0L (203Mm Rohs Compliant: Yes |Panduit HLT2I-X10
$ 2.013
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLT2I-X10.

Master Electronics

Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitHLT3I-X10
Hook & Loop Tie, Loop Style, 12.0L (305M Rohs Compliant: Yes |Panduit HLT3I-X10
ABB ControlTC102
Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP
ABB ControlTC104
Cable Tie 2-Way Mini Mounting Base .316x.406" Natural Nylon 6.6,PK1000
TE Connectivity608801-1
Cable Tie Mount, 2-Way Rohs Compliant: Yes |Amp Te Connectivity 608801-1
ABB ControlTC141
ABB TC141 Saddle Support Mounting Base,Length of 17.07mm (0.672"),Natural,PK500
PanduitABM112-A-C
MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 1.12" L, 1.12" W, 0.16" H

Descriptions

Descriptions of Panduit HLT2I-X10 provided by its distributors.

Hook & Loop Tie, Loop Style, 8.0L (203Mm Rohs Compliant: Yes |Panduit HLT2I-X10
PANDUIT HLT2I-X10 HOOK & LOOP TIE 8" 40 LB1.9" BUNDLE DIAMETER .50"W, PK 10
Panduit Sales Corp Hook & Loop Tie Loop Style 80L (203Mm
Cable Accessories Cable Tie Nylon/Polyethylene White
Tak-Ty hook loop cable loop tie 8.0 (203mm) length .50 (12.7mm) width nylon loop polyethylene hook white.
Tie Cable; Hook and Loop Strip; 8 in. Long; White
HOOK LOOP TIE LOOP STYLE 8.0L 203MM .50W 12.7MM WHITE
Hook Loop Cable Tie Strip 8L x .5W White
Hook & Loop Tie, Loop Style, 8.0in.L
Hook & Loop Tie Loop Style 8.0L 203m
Cable Ties Hook/Loop Tie 8.0 White
RECLOSABLE FASTENER RECT 0.5"X8"
Hook And Loop Tie, Loop Style, 8 Inches Long (203 mm), 0.50 Inch Wide (12.7 mm), White, broadest selection of sizes, styles, and colors to meet your application needs, adjustable, releasable, and reusable hundreds of time, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edge, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN