ABB Control TC104

Cable Tie 2-Way Mini Mounting Base .316x.406" Natural Nylon 6.6, PK1000
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC104.

Newark

Datasheet1 page0 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-8.72%

Supply Chain

Introduction Date2016-02-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT.6SM-M
Cable Tie, 3 in L, 0.60 in Max Bundle Dia., Natural, Nylon 6/6, 8 lb Strength, 1000 PK
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9

Descriptions

Descriptions of ABB Control TC104 provided by its distributors.

Cable Tie 2-Way Mini Mounting Base .316x.406" Natural Nylon 6.6,PK1000
MINIATURE MOUNTING BASE, NATURAL NYLON 6.6, 0.406"L X .312"W, #5 SCREW MOUNT
Cable Accessories Tie Mount Base
ABB Wire and Cable Management Ty-Rap TC104 - TC104
CABLE TIE .3X.4 MINTR SCREW MT-#5
Thomas & Betts TC 104 結束バンドベース
MINI MTG BASE .4X.3IN NAT NYL SCREW
MOUNT, TY-RAP, SCREW FIXING; Mount Fixing Type:Screw; Mount Material:Nylon 6.6; Mount Colour:Natural; Accessory Type:Cable Tie Mount; Body Material:Nylon 6.6; Cable Tie Width Max:2.31mm; Colour:Natural; External Length / Height:10.31mm; External Width:8.03mm; Material:Nylon 6.6; Mounting Type:Screw
Width mm = 7.9 / Tie Width Max. mm = 2.4 / Hole Diameter mm = 3.4 / Length mm = 10.3 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Screw / Mount Colour = Natural / Height mm = 2.4

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC 104
  • TC-104