ABB Control TC141

ABB TC141 Saddle Support Mounting Base, Length of 17.07mm (0.672"), Natural, PK500
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC141.

Newark

Datasheet1 page10 years ago
Datasheet2 pages9 years ago
Datasheet92 pages13 years ago

element14 APAC

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.92%

Supply Chain

Country of OriginUSA
Introduction Date2016-03-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ABB ControlTC142
CABLE TIE .6X.9" SADDLE SPRT SCR MT; CABLE TIE .6X.9" SADDLE SPRT SCR MT
PanduitLPMS-S8-C
Cable Tie Mount, Low Profile, Screw, 4.6 mm, Natural, Nylon (Polyamide), 3 mm, 12.7 mm
PanduitTM2S8-C
Panduit TM2S8-C Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 100/Pack
PanduitPWMS-H25-C
Panduit PWMS-H25-C Cable Tie Push Mount, Standard, 0.71"x0.37", Nylon 6/6, Natural, 100/Pack
ABB ControlTC102
Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP
ABB ControlTC104
Cable Tie 2-Way Mini Mounting Base .316x.406" Natural Nylon 6.6,PK1000

Descriptions

Descriptions of ABB Control TC141 provided by its distributors.

ABB TC141 Saddle Support Mounting Base,Length of 17.07mm (0.672"),Natural,PK500
CABLE TIE MOUNT, TY-RAP, NYLON, NAT; For; MT BASE, SADDLE/SCREW, 11.15mm W; Mount Fixing Type:Screw; Mounting Hole Dia:-;
Ty-Rap Cable Tie Mount; Length:0.672"; Width:0.439"; Body Material:Nylon 6.6; Color:Natural; For Use With:Thomas & Betts Ty-Rap Cable Ties Up to 50 lbs.; Features:Screw Mounting #6 Pan Head; Saddle Support for Wire Run ;RoHS Compliant: Yes
Width mm = 11.1 / Tie Width Max. mm = 4.8 / Hole Diameter mm = 3.8 / Length mm = 17 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Screw / Mount Colour = Natural / Height mm = 7.5

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC 141
  • TC-141
  • TC141.
  • TC141..