Panduit G1X3LG6-A

Wire Ducting & Raceways Slotted Duct PVC 1X3X6'ADHLGRY
$ 9.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X3LG6-A.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

PanduitG1X3LG6
Wire Ducting & Raceways TYPE G 1.0 X 3.0 sold per foot
PanduitF1X3LG6
Wire Ducting & Raceways Slotted Duct PVC 1X3X6'Lgray per ft
PanduitF1X3LG6-A
Wire Ducting & Raceways Slotted Duct PVC 1X3X6'Adh.LGray
HellermannTyton181-15304
Slotted Wall Wiring Duct, 1.5" x 3", Non-Adhesive, PVC, Gray, 120ft/Carton
HellermannTyton181-13009
Wire Ducting & Raceways SL1X3 W/ADH GRY PVC DUCT MOD
ABB ControlTY1X3WPG6
Gray Wide Slot Duct 1 x 3 (sold in 6 foot lengths) price per 6 ft

Descriptions

Descriptions of Panduit G1X3LG6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1X3X6'ADHLGRY
W Slot Adh Duct, pvc,1X3X6 ,lg,6Ft; External Height - Metric:79.2Mm; External Width - Metric:32Mm; Length - Metric:1.83M; External Height - Imperial:3.12"; External Width - Imperial:1.26"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit G1X3LG6-A
Slotted Duct, Polyvinyl Chloride, 1 Inch x 3 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G1X3LG6A