Panduit F1X3LG6

Wire Ducting & Raceways Slotted Duct PVC 1X3X6'Lgray per ft
$ 7.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1X3LG6.

JRH Electronics

Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+76.59%

Supply Chain

Country of OriginUS
Introduction Date2021-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitG1X3LG6
Wire Ducting & Raceways TYPE G 1.0 X 3.0 sold per foot
PanduitG1X3LG6-A
Wire Ducting & Raceways Slotted Duct PVC 1X3X6'ADHLGRY
PanduitF1X3LG6-A
Wire Ducting & Raceways Slotted Duct PVC 1X3X6'Adh.LGray
HellermannTyton181-15304
Slotted Wall Wiring Duct, 1.5" x 3", Non-Adhesive, PVC, Gray, 120ft/Carton
ABB ControlTY1X3WPG6
Gray Wide Slot Duct 1 x 3 (sold in 6 foot lengths) price per 6 ft
Phoenix Contact3240191
Wire Ducting & Raceways CD 25X60 2 meters long, gray

Descriptions

Descriptions of Panduit F1X3LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1X3X6'Lgray per ft
Panduit Narrow Slot Duct; 1.26" Width; 3.12" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is light gray and made of PVC.
Slotted Duct, Polyvinyl Chloride, 1 Inch x 3 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1X3LG6.