Descriptions of Panduit G1X3LG6 provided by its distributors.
Wire Ducting & Raceways TYPE G 1.0 X 3.0 sold per foot
Panduit Wide Slot Duct; 1.26" Width; 3.12" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit G1X3LG6 Wide Slot Wiring Duct, No Cover, PVC, 1.25"x3.12"x6', Lt Gray
Panduit Slotted Duct, PVC,1"X3"X6',LGRYPanduct® type G wide slot wiring duct, 1" W x 3" H, 6' length, PVC, light gray.
TYPE G SLOTTED WIRING DUCT, PVC, 1" X 3" X 6, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Wiring Ducts Slotted Rectangular Screw PolyvinylChloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; 1 in. x 3 in. x 6 ft.; Lt Gray
Cable Wiring Ducts or Accessories TYPE G 1.0 X 3.0 6 FOOT SECTION
Panduit Sales Corp Wide Slot Duct Pvc 1X3X6ftLg6Ft
Panduct Lead-Free PVC Wide Slot Wiring Duct, 120PK
WIRE DUCT SLOTTED SCREW 24" GRAY
WIDE SLOT DUCT, 32MM X 79.2MM, PVC, GREY;
Panduct G1X3LG6 Base Wiring Duct
Slotted Duct, PVC, 1X3X6, LGRY
Slotted Duct, Polyvinyl Chloride, 1 Inch x 3 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.