Panduit G.75X2LG6-A

Wire Ducting & Raceways Slotted Duct PVC .75X2X6'ADHLGRY
$ 8.043
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G.75X2LG6-A.

Sager Electronics

Datasheet1 page15 years ago
Datasheet8 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'LGray
Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'LGRY
Wire Ducting & Raceways Slotted DuctPVC Adh .75X1.5X6'LGray
HellermannTyton181-12005
Slotted Wall Wiring Duct, 1" x 2", Non-Adhesive, PVC, Gray, 120 Ft/Carton
HellermannTyton181-12010
HellermannTyton 181-12010 Wiring Duct, Slotted Wall, 1x2", Adhesive, PVC, Gray, 30ft/Box
Phoenix Contact3240191
Wire Ducting & Raceways CD 25X60 2 meters long, gray

Descriptions

Descriptions of Panduit G.75X2LG6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC .75X2X6'ADHLGRY
Base Wiring Duct, Type G, Wide Slot, Light Gray, 0.75" x 2" x 1' (6-Pack), Adhesive
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride Light Gray
TYPE F SLOTTED DUCT, .75" X 2" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G.75X2LG6-A
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Panduit Sales Corp W Slot Adh DuctPvc75X2X6ftLg6Ft
WIRE DUCT SLOTTED ADH SCRW GY 6'
Panduit G-DUCT SLOTTED W/ADHESIVE
Slotted Duct PVC.75X2X6ADHLGRY
Slotted Duct, Polyvinyl Chloride, 0.75 Inch x 2 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G.75X2LG6A