Panduit F.75X1.5LG6-A

Wire Ducting & Raceways Slotted DuctPVC Adh .75X1.5X6'LGray
$ 6.983
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F.75X1.5LG6-A.

Sager Electronics

Datasheet1 page14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.33%

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'LGRY
Wiring Ducts Solid Wall Rectangular without Cover Adhesive Polyvinyl Chloride Light Gray
Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'ADHLGRY
Phoenix Contact3240188
Wire Ducting & Raceways CD 25X40 2 meters long, gray
Phoenix Contact3240278
Wire Ducting & Raceways CD 30X40 2 meters long, gray
HellermannTyton181-12005
Slotted Wall Wiring Duct, 1" x 2", Non-Adhesive, PVC, Gray, 120 Ft/Carton

Descriptions

Descriptions of Panduit F.75X1.5LG6-A provided by its distributors.

Wire Ducting & Raceways Slotted DuctPVC Adh .75X1.5X6'LGray
Panduct type F narrow slot wiring duct .75 W x 1.5 H 6 length PVC adhesive light gray.
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride Light Gray
Narrow Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit F.75X1.5LG6-A
TYPE F NARROW SLOT DUCT, .75 W X 1.5 H X 6L, PVC, ADHESIVEESIVEPANELMAX SERIES
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Panduit Sales Corp Nar Slot Adh DctPvc75X15X6ftLg6Ft
WIRE DUCT SLOTTED ADH SCRW GY 6'
WIRE DUCT SLOTTED ADH SCREW 6'
Panduit F DUCT, SLOTTED WALL/WITH ADHESIVE
Panduct F.75X1.5LG6-A Base Wiring Duct
SLOTTED DUCTPVC.75X1.5X6ADH.LGR
Slotted Duct, Polyvinyl Chloride, 0.75 Inch x 1.5 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • F.75X1.5LG6A