Panduit F.75X1.5LG6

Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'LGray
$ 5.484
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F.75X1.5LG6.

Farnell

Datasheet2 pages11 years ago

Electro Sonic

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

PanduitG.75X1LG6
Wire Ducting & Raceways Slotted Duct PVC .75X1X6'LGRY per ft
PanduitF1X1.5LG6
Wire Ducting & Raceways Slotted Duct PVC 1X1.5X6'Lgray per ft
Wire Ducting & Raceways TYPE F 1.5X1.5X6ft Sold per foot

Descriptions

Descriptions of Panduit F.75X1.5LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'LGray
Panduit Narrow Slot Duct; 0.93" Width; 1.57" Height; Light Gray; 6 ft. Length; w/out Cover
Slotted Wiring Duct; Raceway/Duct Color:Grey; Altura Externa:39.9Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:Serie Type F; Anchura Externa:23.6Mm; Color:Light Gray; Longitud:6Ft |Panduit F.75X1.5LG6
Slotted Duct, Polyvinyl Chloride ,0.75 Inch x 1.5 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN