HellermannTyton 181-12005

Slotted Wall Wiring Duct, 1" x 2", Non-Adhesive, PVC, Gray, 120 Ft/Carton
$ 3.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 181-12005.

Electro Sonic

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.92%

Related Parts

HellermannTyton181-12010
HellermannTyton 181-12010 Wiring Duct, Slotted Wall, 1x2", Adhesive, PVC, Gray, 30ft/Box
ABB ControlTY1X15WPG6
Wiring Ducts Slotted Rectangular Screw Rigid Polyvinyl Chloride Gray
HellermannTyton181-11013
Wire Ducting & Raceways SL1X1 GRY PVC DUCT BULK
HellermannTyton184-11001
HellermannTyton 184-11001 Wiring Duct, Slotted Wall, 1"x1", Adhesive, PVC, Gray, 30ft/Box
PanduitG1X2LG6
Wire Ducting & Raceways Slotted Duct, PVC,1X2X6',LGRY
PanduitF1X2LG6
Wire Ducting & Raceways TYPE F 1X2x6ft Sold per foot

Descriptions

Descriptions of HellermannTyton 181-12005 provided by its distributors.

Slotted Wall Wiring Duct, 1" x 2", Non-Adhesive, PVC, Gray, 120 Ft/Carton
WIRE DUCT SLOTTED SCREW 6' GRAY
Slotted-Wall Wiring Duct, 1in. x 2in.,
Hellermann Tyton 181-12005 Wiring Duct Brand: Hellermann Tyton. Part Number: 181-12005. HellermannTyton Wiring Duct, Type SL1X2, Series: Pro-Duct SL, 1 in Width, 6 ft Length, 0.08 in Thickness, Slotted Wall Slot, 1.62 in Slot, Threaded Mount, No Adhesive Backed, PVC, Gray. Additional Description: TYTO-181-12005 SLOTTED WALL WIRING DUCT, 1 X 2, NON-ADHESIVE, PVC, GRAY, 120 FT/CARTON 181-12005 120 FT/CARTON DUCT BULK PKG SL1X2G4. Catalog Description: HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and T’s...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton