Panduit G.75X1.5LG6-A

Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'ADHLGRY
$ 7.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G.75X1.5LG6-A.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'LGray
Wire Ducting & Raceways Slotted DuctPVC Adh .75X1.5X6'LGray
Wiring Ducts Solid Wall Rectangular without Cover Adhesive Polyvinyl Chloride Light Gray
Phoenix Contact3240188
Wire Ducting & Raceways CD 25X40 2 meters long, gray
Phoenix Contact3240278
Wire Ducting & Raceways CD 30X40 2 meters long, gray
HellermannTyton181-12005
Slotted Wall Wiring Duct, 1" x 2", Non-Adhesive, PVC, Gray, 120 Ft/Carton

Descriptions

Descriptions of Panduit G.75X1.5LG6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'ADHLGRY
Base Wiring Duct, Type G, Wide Slot, Light Gray, 0.75" x 1.5" x 1' (6-Pack), Adhesive
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; Adhesive; 0.75 in. x 1.5 in. x 6 ft.; Lt Gray
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
SLOTTED DUCT, .75" X 1.5" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Panduit Sales Corp W Slot Adh DuctPvc75X15X6ftLg6Ft
WIRE DUCT SLOTTED ADH SCRW GY 6'
WIRE DUCT SLOTTED ADH SCREW 6'
Panduct G.75X1.5LG6-A Base Wiring Duct
PANDUIT G DUCT SLOTTED W/MTG HOLES ADHESIV
Panduit G DUCT SLOTTED W/ADHESIVE
Slotted Duct PVC.75X1.5X6ADHLGRY
Slotted Duct, Polyvinyl Chloride, 0.75 Inch x 1.5 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G.75X1.5LG6A