Panduit FSD85-18-L

Terminal Block Accessory, 0.43in Max Cable Dia, Ferrule
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD85-18-L.

Inventory History

3 month trend:
-13.71%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity34320
TERMINAL SPLICES, PARALLEL, 4AWG, CRIMP, NOT INSULATED, TIN, SOLISTRAND SERIES
TE Connectivity33471
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
Ring Tongue Terminal 4AWG Copper 35.17mm Electro Tin VersaKrimp™ Carton
Ring Tongue Terminal 4AWGCopper 35.17mm Electro Tin VersaKrimp™Carton
Ring Terminal, M8, Uninsulated, 4Awg Rohs Compliant: Yes |Molex 19193-0267

Descriptions

Descriptions of Panduit FSD85-18-L provided by its distributors.

Terminal Block Accessory, 0.43in Max Cable Dia, Ferrule
The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) 4 (25.0 mm) wire ferrules and supports a maximum wire insulated diameter of 0.43 (
TERMINAL, WIRE FERRULE, 4AWG, YELLOW; Wire Ferrule Type:Single Wire; Wire Size AWG Max:4AWG; Conductor Area CSA:25mm²; Pin Length:18mm; Insulator Colour:Yellow; Product Range:FSD Series; Overall Length:31mm; Terminal Mat
Insulated Ferrule, Single Wire, 4 American Wire Gauge (AWG) (25 Millimeters Squared), 0.71 Inch (18 mm) Pin Length With Yellow DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN