Molex 19193-0261

VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0261.

Newark

Datasheet1 page7 years ago
Datasheet1 page9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

HQonline

Molex

Arrow Electronics

Inventory History

3 month trend:
+125%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-06-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
Ring Terminal, 1/2 in Stud Size, 4 AWG, Bare Insulated, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
PanduitP4-56R-T
Ring Terminal, 5/16 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity31812
Terminal, Ring Tongue, 3/8", 4Awg; |Te Connectivity Amp 31812

Descriptions

Descriptions of Molex 19193-0261 provided by its distributors.

VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
Ring Tongue Terminal 4AWGCopper 35.17mm Electro Tin VersaKrimp™Carton
4 AWG tin wire mounting,free hanging,Through hole mounting 35.17mm*16.56mm*1.91mm
4 GA 1/4" Ring Terminal Non-Insulated Brazed
RING VERSAKRIMP SPM;F-366-14 | Molex Woodhead/Brad 19193-0261
Krimptite Non-Insulated Terminals VERSAKRIMP RING TNG 4 AWG
TERMINAL, RING TONGUE, 1/4", 4AWG; STUD
RING TERMINAL, M6, UNINSULATED, 4AWG;
Wire Connector, 4 AWG Max, Bare, None Insulation
Cross Referenced to MOLEX - Part MOL19193-0261
F-366-14T RING VERSAKRIMP TAPE DBL SPACE
CONN RING CIRC 4AWG #1/4 CRIMP
TERMINAL, RING TONGUE, 1/4", 4AWG; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 4AWG; Conductor Area CSA: -; Product Range: VersaKrimp 19193 Series; Insulator Colour: -; Insulator 55H5239
Stud Size = 1/4 / Cable Lug Termination = Open-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 25 / Cross-Section AWG Max. AWG = 4 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 6.73 / Cable Lug Width mm = 16.89 / Cable Lug Length mm = 35.18

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930261
  • 19193-0261.
  • 191930261