Panduit FSD83-18-C

Polypropylene insulated ferrules single wire red DIN end sleeve 8 AWG (10.0mm
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD83-18-C.

IHS

Datasheet3 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
+154%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
TE Connectivity34318
CONN INLINE 8 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG
PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK
TE Connectivity324061
TERMINAL RING TONGUE, STRAIGHT, CLOSED BARREL, SOLISTRAND SERIES
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of Panduit FSD83-18-C provided by its distributors.

Polypropylene insulated ferrules single wire red DIN end sleeve 8 AWG (10.0mm
Terminal Block Accessory, 0.3in Max Cable Dia, Ferrule
POLY INSULATED FERRULESSINGLE WIRE RED DIN 8 AWG .71" PIN LENGTH.
Ferrules Terminal 8AWG Copper Red PIN 27mm Tin Bag
Panduit Sales Corp FerruleInsul8Awg18MmpinRdPk100
PANDUIT FSD83-18-C Ferrule,8 AWG,PP,7/8in.,PK100
Terminals Insul Ferrule single wire 8 AWG
Insulated Ferrule, single wire, 8 AWG (1
TERMINAL, WIRE FERRULE, 8AWG, RED; Wire; TERMINAL, WIRE FERRULE, 8AWG, RED; Wire Ferrule Type: Single Wire; Wire Size AWG Max: 8AWG; Conductor Area CSA: 10mm²; Pin Length: 18mm; Insulator Colour: Red; Product Range: FSD Series; Overall Length: 27mm; Terminal Material: Copper
Insulated Ferrule, Single Wire, 8 American Wire Gauge (AWG) (10 Millimeters Squared), 0.71 Inch (18 mm) Pin Length With Red DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN