Panduit FSD82-18-C

Polypropylene insulated ferrules single wire yellow DIN end sleeve 10 AWG (6.0mm
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD82-18-C.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Master Electronics

TME

Newark

Inventory History

3 month trend:
+60.98%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
Ring Tongue Terminal 10-12AWG Copper Yellow 27.4mm Tin InsulKrimp Bag
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitP10-10R-L
Panduit P10-10R-L Ring Terminal, Non-Insulated, 2000V, 10-14AWG, 10 Stud, 50Pcs
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive

Descriptions

Descriptions of Panduit FSD82-18-C provided by its distributors.

Polypropylene insulated ferrules single wire yellow DIN end sleeve 10 AWG (6.0mm
Terminal Block Accessory, 0.24in Max Cable Dia, Ferrule
Ferrules Terminal 10AWG Copper Yellow PIN 26mm Tin Bag
Panduit Sales Corp FerruleInsul10Awg18MmpinYlPk100
Terminals INSUL FERRULE, 10AWG SINGLE WIRE YLW
Pan-Term FSD82-18-C Single wire ferrule
Ferrule,10 AWG,PP,7/8in.,PK100
FRRL-TRM|10AWG|DIN18MM|PP |YEL
Insulated Ferrule, Single Wire, 10 American Wire Gauge (AWG) (6 Millimeters Squared), 0.71 Inch (18 mm) Pin Length With Yellow DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN