Panduit F92-38-L

Ferrule, No Slv, 300 kcmil (150 sq mm) Wire Size, 1.50, F92-38-L, PK 50
$ 5.183
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F92-38-L.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago
Datasheet2 pages12 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34137
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
PanduitP10-10R-L
Panduit P10-10R-L Ring Terminal, Non-Insulated, 2000V, 10-14AWG, 10 Stud, 50Pcs
PanduitP14-10R-C
Panduit P14-10R-C Ring Terminal, Non-Insulated, 2000V, 18-14AWG, 10 Stud, 100Pcs
PanduitLCA4-14-L
Copper Compression Lug, 1 Hole, no.4 to no.3 AWG STR, no.2 AWG SOL, 1/4 (6.4mm) Stud

Descriptions

Descriptions of Panduit F92-38-L provided by its distributors.

Ferrule, No Slv, 300 kcmil (150 sq mm) Wire Size, 1.50, F92-38-L, PK 50
Ferrule non-insulated 300 kcmil wire range 1.50 (38.0mm) Pin Length.
Ferrules Terminal (5.5/0)AWG 38mm 21mm Tin
Panduit Sales Corp FerruleNonins300Kcmil38MmlenPk50
Terminals LRG FERR NON-INSUL 300 kcmil 1.50
FERRULE NO SLEEVE 300 KCMIL (150 MM )
Terminal, Wire Ferrule, Single, 300Awg; Wire Ferrule Type:Single Wire; Wire Size Awg Max:300Awg; Conductor Area Csa:150Mm²; Pin Length:38Mm; Insulator Colour:-; Product Range:Pan-Term Series; Overall Length:38Mm; Terminal Plating:Tinrohs Compliant: Yes |Panduit F92-38-L

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN