Panduit F85-25-C

Terminal Block Accessory, 0.29in Max Cable Dia, Ferrule, Copper
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F85-25-C.

IHS

Datasheet2 pages14 years ago

Sager Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity33470
Ring Terminal 5/16 Stud Circular 4 AWG Crimp Non-Insulated Loose Piece
TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity34320
TERMINAL SPLICES, PARALLEL, 4AWG, CRIMP, NOT INSULATED, TIN, SOLISTRAND SERIES
Ring Tongue Terminal 4AWG Copper 35.17mm Electro Tin VersaKrimp™ Carton
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated
PanduitF85-18-C
Terminal Block Accessory, 0.29in Max Cable Dia, Ferrule, Copper

Descriptions

Descriptions of Panduit F85-25-C provided by its distributors.

Terminal Block Accessory, 0.29in Max Cable Dia, Ferrule, Copper
FERRULE, NON-INSULATED, 4 AWG WIRE RANGE, 0.98(25.0MM) LENGTH.
Panduit Sales Corp FerruleNon-Insul4Awg25MmlenPk100
Terminals Ferrule non-insul 4 AWG (25.0mm2)
Ferrules Terminal 4AWG Copper 25mm Tin Bag
Ferrule,Non-Insul,4 Awg,25mm Len,PK100
TERMINAL, WIRE FERRULE, 4AWG, UNINSUL; Wire Ferrule Type: Single Wire; Wire Size AWG Max: 4AWG; Conductor Area CSA: 25mm²; Pin Length: -; Insulator Colour: -; Product Range: F Series; Overall Length: 25mm; Ins
Ferrule, Non-Insulated, 4 American Wire Gauge (AWG) (25 Millimeters Squared), 0.98 Inches (25 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN