Panduit F85-12-C

Terminal Block Accessory, 0.29in Max Cable Dia, Ferrule, Copper
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F85-12-C.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Farnell

Master Electronics

DigiKey

Inventory History

3 month trend:
-37.60%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity33470
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Automotive Loose
TE Connectivity34320
TERMINAL SPLICES, PARALLEL, 4AWG, CRIMP, NOT INSULATED, TIN, SOLISTRAND SERIES
Ring Tongue Terminal 4AWG Copper 35.17mm Electro Tin VersaKrimp™ Carton
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated
PanduitF85-18-C
Terminal Block Accessory, 0.29in Max Cable Dia, Ferrule, Copper

Descriptions

Descriptions of Panduit F85-12-C provided by its distributors.

Terminal Block Accessory, 0.29in Max Cable Dia, Ferrule, Copper
Ferrule Non-insulated; Copper Tin-plated; 4 AWG; 15/32 in. (12mm)
FERRULE, NON-INSULATED, 4 AWG WIRE RANGE, 0.47(12.0MM) LENGTH.
Panduit Sales Corp FerruleNon-Insul4Awg12MmlenPk100
Terminals Ferrule non-insul 4 AWG (25.0mm2)
Ferrules Terminal 4AWG Copper 12mm Tin Bag
Pan-Term F85-12-C Non-covered Ferrules
Terminal, Ferrule, 0.29In; Rango De Producto:Serie F85; Conductor, Tamaño Awg Min:4Awg; Conductor, Área Csa:25Mm²; Material Aislante:Sin Aislamiento; Aislante, Color:-; Conector, Tipo:Ferrule; Contacto, Chapado:Estaño |Panduit F85-12-C
Ferrule, Non-Insulated, 4 American Wire Gauge (AWG) (25 Millimeters Squared), 0.47 Inch (12 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN