Panduit F1.5X4WH6

Wire Ducting & Raceways Slotted Duct PVC 1.5X4X6'WHT per ft
$ 10.506
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1.5X4WH6.

JRH Electronics

Datasheet1 page14 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

PanduitG1.5X4WH6
Wire Ducting & Raceways Slotted Duct PVC 1.5X4X6',WHT
PanduitF1.5X3WH6
Wire Ducting & Raceways Slotted Duct PVC 1.5X3X6'WHT per ft
PanduitG1.5X3WH6
Wire Ducting & Raceways Slotted Duct PVC 1.5X3X6'WHT per ft
ABB ControlTY15X4NPW6
Wiring Ducts Slotted Rectangular Rigid Polyvinyl Chloride White
ABB ControlTY15X4WPW6
Duct, Wht Wide Slot; 1.5" x 4"; price per 6 ft piece; optional cover available
HellermannTytonTSR3FW-6A
One Piece Surface Raceway, 1-3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton

Descriptions

Descriptions of Panduit F1.5X4WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1.5X4X6'WHT per ft
Panduit Narrow Slotted Duct, PVC, 1.5" X4" X 6' Panduct® type F narrow slot wiring duct, 1.5" W x 4" H, 6' length, PVC, white.
SOLD in 6' Lengths Priced Per Foot. Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 4 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN