Wiring Duct; Raceway/Duct Color:White; Altura Externa:79.2Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:Serie Type G; Anchura Externa:44.5Mm; Color:White; Longitud:1.829M; Material Del Cuerpo:Pvc |Panduit G1.5X3WH6
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.