Panduit F1.5X3WH6

Wire Ducting & Raceways Slotted Duct PVC 1.5X3X6'WHT per ft
$ 8.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1.5X3WH6.

Master Electronics

Datasheet1 page18 years ago
Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.35%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanduitG1.5X3WH6
Wire Ducting & Raceways Slotted Duct PVC 1.5X3X6'WHT per ft
PanduitG1X3WH6
Wire Ducting & Raceways Slotted Duct PVC 1X3X6'WHT per ft
PanduitF1X3WH6
Wire Ducting & Raceways 6' WIRE DUCT 1X3 Sold per foot
HellermannTyton181-15306
HellermannTyton 181-15306 Wiring Duct, Slotted Wall, 1.5x3", Non-Adhesive, White, 120ft/Carton
HellermannTyton181-23003
Wire Ducting & Raceways SL2X3 PVC BLK DUCT BULK
HellermannTytonTSR3FW-6A
One Piece Surface Raceway, 1-3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton

Descriptions

Descriptions of Panduit F1.5X3WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1.5X3X6'WHT per ft
Panduit Narrow Slotted Duct, PVC, 1.5" X3" X 6' Panduct® type F narrow slot wiring duct, 1.5" W x 3" H, 6' length, PVC, white.
The Panduct type F narrow slot wiring duct has a nominal duct size of 1.5W x 3H (38.1mm x 76.2mm) and is 6 long. It is white and made of PVC.
Slotted Wiring Duct; Color:White; External Depth:79.2mm; Body Material:Lead-Free PVC; Series:Narrow Slot; External Width:1.5"; For Use With:High Density Terminal Block; Length:6ft; Mounting Type:Trunking Open; External Height:3"
Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 3 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN