ABB Control TY15X4NPW6

Wiring Ducts Slotted Rectangular Rigid Polyvinyl Chloride White
$ 54.35
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY15X4NPW6.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

ABB ControlTY15X4WPW6
Duct, Wht Wide Slot; 1.5" x 4"; price per 6 ft piece; optional cover available
PanduitG1.5X4WH6
Wire Ducting & Raceways Slotted Duct PVC 1.5X4X6',WHT
ABB ControlTY1X4RPW6
ROUND HOLE DUCT, 1IN X 4IN X 6FT, WHITE
PanduitC1.5WH6
Wire Ducting & Raceways Duct Cover PVC WHT 1.5WX6ft Sold/foot
Base Wiring Duct, Type FS, Solid Wall, White, 1.5" x 5" x 1' (6-Pack), No Mounting Holes
HellermannTytonTSR3I-6A
One Piece Surface Raceway, 1-3/4", 6.0 ft Long, PVC, Ivory, 120ft/Carton

Descriptions

Descriptions of ABB Control TY15X4NPW6 provided by its distributors.

Wiring Ducts Slotted Rectangular Rigid Polyvinyl Chloride White
Duct Wiring 1.50 in. W x 4.00 in. H x 6.00-ft L
SLOTTED DUCT, NARROW, 1.5IN X 4IN X 6FT, WHITE
TYRAP TY15X4NPW6 Wire Duct, Narrow Slot, White, Width 1.5 In. More details: Wiring Duct, Wall Type Narrow Slot, White, Flame Retardant PVC, Length 6 ft., Width 1.75 In., Height 4.46 In., Slot-to-Slot Centerline 0.50 In., Slot Width 0.20 In., Slot Height 3.49 In., Mounting Style Screw Mount, Standards NFPA-79-2002, UL508/UL508A, DIN 43 659

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG