Panduit ECFX5WH-X

Cable Accessories Power Rated End Cap Fitting Acrylonitrile Butadiene Styrene White
$ 2.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ECFX5WH-X.

Sager Electronics

Datasheet1 page21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitCFX5WH-X
Cable Accessories Coupler Fitting Cover Acrylonitrile Butadiene Styrene/Polycarbonate White
PanduitCFX5IW-X
Cable Accessories Coupler Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Off White
PanduitECFX5IW-X
Cable Accessories Power Rated End Cap Fitting Acrylonitrile Butadiene Styrene Off White
TE Connectivity / RaychemNC-254127-10-9
LABEL, THERMAL TRANSFER, NYLON CLOTH, 1.0 X 0.5 IN. | TE Connectivity NC-254127-10-9
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)

Descriptions

Descriptions of Panduit ECFX5WH-X provided by its distributors.

Cable Accessories Power Rated End Cap Fitting Acrylonitrile Butadiene Styrene White
Wire Ducting & Raceways LDPH5/LDS5 PWR rtd End Cap Fitting
End Cap, Power Rated Fitting Raceway; Accessory Type:End Cap Fitting; Size (Mm):28.2Mm; Conduit Material:Abs (Acrylonitrile Butadiene Styrene); For Use With:Panduit Ldph5 & Lds5 Power Rated Raceways; Product Range:- Rohs Compliant: Yes |Panduit ECFX5WH-X
LDPH5 / LDS5 Power Rated End Cap Fitting, White, One inch bend radius fittings are designed to maintain the TIA/EIA-568-B and 569-B required minimum bend radius for high performance copper and fiber optic cabling systems.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN