Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CFX5WH-X

Cable Accessories Coupler Fitting Cover Acrylonitrile Butadiene Styrene/Polycarbonate White

$ 2.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CFX5WH-X.

Sager Electronics

Datasheet1 page21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitCFX5IW-X
Cable Accessories Coupler Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Off White
PanduitPDB66-A
Wire Ducting PD6 Pwr Rated Single Channel Raceway B
PanduitCFX3WH-X
Cable Accessories Coupler Fitting Cover Acrylonitrile Butadiene Styrene/Polycarbonate White
Phoenix Contact1013863
Conductor marker carrier, closed, 23 mm wide, conductor diameter 4.0 - 7.0 mm
Phoenix Contact0828046
Badge Mounting type: Thread Writing area: 23 x 4 mm Transparent
Phoenix Contact1013847
Conductor marker carrier, closed, 23 mm wide, conductor diameter 1.5 - 2.5 mm

Descriptions

Descriptions of Panduit CFX5WH-X provided by its distributors.

Cable Accessories Coupler Fitting Cover Acrylonitrile Butadiene Styrene/Polycarbonate White
Wire Ducting & Raceways LD5 / LDPH5 / LDS5 Power Rated Coupler
Cable Accessories Power Rated Coupler Fitting Rigid Polyvinyl Chloride White
Duct Fitting, Abs, White; Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene); Raceway/Duct Color:White; External Length:25.4Mm; External Width:28.2Mm; External Height:16.3Mm; Product Range:Pan-Way Series Rohs Compliant: Yes |Panduit CFX5WH-X
LD5 / LDPH5 / LDS5 Power Rated Coupler Fitting, White, One inch bend radius fittings are designed to maintain the TIA/EIA-568-B and 569-B required minimum bend radius for high performance copper and fiber optic cabling systems.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN