What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit CFX5IW-X

Cable Accessories Coupler Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Off White

$ 2.573
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CFX5IW-X.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+40.88%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitCFX5EI-X
Wire Ducting & Raceways LD5 / LDPH5 / LDS5 PWR Rated Coupler F
PanduitCFX5WH-X
Cable Accessories Coupler Fitting Cover Acrylonitrile Butadiene Styrene/Polycarbonate White
PanduitPDB66-A
Wire Ducting PD6 Pwr Rated Single Channel Raceway B
Phoenix Contact1013863
Conductor marker carrier, closed, 23 mm wide, conductor diameter 4.0 - 7.0 mm
Phoenix Contact0828046
Badge Mounting type: Thread Writing area: 23 x 4 mm Transparent
Phoenix Contact1013847
Conductor marker carrier, closed, 23 mm wide, conductor diameter 1.5 - 2.5 mm

Descriptions

Descriptions of Panduit CFX5IW-X provided by its distributors.

Cable Accessories Coupler Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Off White
LD5 / LDPH5 / LDS5 Power Rated Coupler Fitting, Off White, One inch bend radius fittings are designed to maintain the TIA/EIA-568-B and 569-B required minimum bend radius for high performance copper and fiber optic cabling systems.
Raceway Fitting; Longitud Externa:-; Anchura Externa:-; Altura Externa:-; Canaleta/Conducto, Material:Abs (Acrylonitrile Butadiene Styrene); Raceway/Duct Color:Off White; Rango De Producto:-; Color:Off White; Longitud:25.4Mm |Panduit CFX5IW-X

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN