Panduit DPF14-250FIM-M

Quick Disconnect Terminal 14-16AWG M 22.9mm 10.4mm Nickel Loose Piece
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DPF14-250FIM-M.

JRH Electronics

Datasheet1 page0 years ago

element14 APAC

Sager Electronics

DigiKey

Inventory History

3 month trend:
-1.29%

Alternate Parts

Price @ 1000
$ 0.62
$ 0.652
$ 0.652
Stock
12,458
19,755
19,755
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal 14-16AWG M 22.9mm 10.7mm Nickel Loose Piece
Panduit DNF14-250FIM-2K Male Disconnect, Nylon Insul, 600V, 16-14AWG, Blue, Reel/2000Pcs
Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel Bottle
Scotchlok Male Disconnect, Fully Nylon Insulated Butted Seam, 1614 AWG | 3M MNU14-187DMIK
Scotchlok Male Disconnect, Fully Nylon Insulated Butted Seam, 2218 AWG | 3M MNU18-187DMIK
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 12-10 AWG

Descriptions

Descriptions of Panduit DPF14-250FIM-M provided by its distributors.

Quick Disconnect Terminal 14-16AWG M 22.9mm 10.4mm Nickel Loose Piece
Male Disconnect, 6.35Mm, 16-14Awg, Blue; Product Range:Dpf-Fim Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DPF14-250FIM-M
The vibration resistant DiscoGrip male disconnect is made of brass and is nickel-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.25 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.9
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Premium nylon insulation retains its shape when crimped and provides a tight grip around the wire insulation for maximum strain relief. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). Rated up to 600 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN