Panduit DNFR14-250B-M

Quick Disconnect Terminal, Right Angle, DNFR-B, Female Quick Disconnect, 6.35mm x 0.81mm
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNFR14-250B-M.

IHS

Datasheet1 page0 years ago

TME

Sager Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+223%

Alternate Parts

Price @ 1000
$ 0.527
$ 63.28
Stock
106,195
950
Authorized Distributors
6
2
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Box
Quick Disconnect Terminal 14-16AWG Brass Blue F 23.9mm Tin Box
Quick Disconnect Terminal 14-16AWG Brass Blue F 15.75mm Electro Tin Avikrimp™ T/R
Quick Disconnect Terminal 14-16AWG Light Turquoise F 22.09mm Carton
Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of Panduit DNFR14-250B-M provided by its distributors.

Quick Disconnect Terminal, Right Angle, DNFR-B, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin PAN-TERM® Box
Female Disconn, R/A, 6.3Mm, 14Awg, Blu; Product Range:Dnfr-B Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNFR14-250B-M
The vibration resistant right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.78 (19.8 mm) l
Right angle design for use in limited space applications. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Longer barrel design for use with Panduit standard disconnect tool. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNFR-14-250B-M