Panduit DNF14-250FI-M

Quick Disconnect Terminal 14-16AWG Brass Blue F 23.9mm Tin Box
$ 0.411
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14-250FI-M.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Box
Quick Disconnect Terminal 14-16AWG Copper Blue F 21.3mm Tin Box
Panduit DPF14-250FIB-3K Female Disconnect, Nylon Insul, 600V, 16-14AWG, Blue, Reel/3000Pcs
Quick Disconnect Terminal 14-16AWG Brass Blue F 15.75mm Electro Tin Avikrimp™ T/R
Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimp™ Bag
Quick Disconnect Terminal 14-16AWG Brass Blue F 15.75mm Electro Tin Avikrimp™ T/R

Descriptions

Descriptions of Panduit DNF14-250FI-M provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 23.9mm Tin Box
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue nylon housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.94 (23.9 mm) l
Female Disconnect, 6.35Mm, 18Awg, Blue; Product Range:Dnf14 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF14-250FI-M
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. Barrel design with larger outside diameter for use with more common hand tools. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN