Panduit DNF18250FIBX-2K

Panduit DNF18250FIBX-2K Female Disconnect, Nylon Insul, 600V, 22-18AWG, Red, Reel/2000Pcs
$ 814.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18250FIBX-2K.

Master Electronics

Datasheet1 page14 years ago
Datasheet1 page0 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+534%

Alternate Parts

Price @ 1000
$ 814.18
$ 0.47
Stock
67,447
64,313
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Panduit DNF18-188FIB-M Female Disconnect, Nylon Insul, 600V, 22-18AWG, Red, 1000Pcs
Quick Disconnect Terminal 18-22AWG F 23.6mm 8.9mm Tin Loose Piece
Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin InsulKrimp™ T/R
Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ Adhesive T/R
Quick Disconnect Terminal 18-22AWG Brass Red F 18mm Tin T/R
Quick Disconnect Terminal 18-22AWG Brass Red F 21.8mm Tin InsulKrimp™ Reel

Descriptions

Descriptions of Panduit DNF18250FIBX-2K provided by its distributors.

Panduit DNF18250FIBX-2K Female Disconnect, Nylon Insul, 600V, 22-18AWG, Red, Reel/2000Pcs
Female Quick Disconnect, 22Awg-18Awg; Product Range:Reel Smart Disco Dnf-Fibx; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.3Mm X 0.8Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Insulator Colour:Red Rohs Compliant: Yes |Panduit DNF18250FIBX-2K
Female Disconnect, Nylon Fully Insulated, Expanded Entry, 22 - 18 American Wire Gauge (AWG), 0.250 x 0.032 Tab Size, Funnel Entry on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Expanded wire entry designed to accommodate wire with a larger insulation thickness. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB. maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN