Panduit DNF18-110FIB-3K

Quick Disconnect Terminal 18-22AWG Brass Red F 18mm Tin T/R
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-110FIB-3K.

IHS

Datasheet1 page22 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+53.57%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Panduit DNF18-188FIB-M Female Disconnect, Nylon Insul, 600V, 22-18AWG, Red, 1000Pcs
Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin InsulKrimp™ T/R
Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ Adhesive T/R
Quick Disconnect Terminal 18-22AWG Copper Red F 19.8mm Tin Box
Quick Disconnect Terminal 18-22AWG Brass Red F 21.8mm Tin InsulKrimp™ Reel
22-18GA Female Disconnect Red Nylon.187 X .020 Extra Sleeve FULLY INSULATED RED NYLON

Descriptions

Descriptions of Panduit DNF18-110FIB-3K provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 18mm Tin T/R
Disconnect Female; Brass Insulated; 600V; 22 to 18 AWG; 0.110 x 0.032 in.
Female Disconnect, Nyln fully Insul, 22-18, DNF18-110FIB-3K, PK 3000
Female Disconnect, Nylon Fully Insulated, 22 - 18 Awg, .110 X .032 Tab Size, Funnel Entry Rohs Compliant: Yes |Panduit DNF18-110FIB-3K
Panduit Sales Corp DiscFRdny110X032in22-18Awg3000
Terminals Female Disc nylon fully insule
Female Disconnect, nylon fully insulated
Reel Smart DNF18-110FIB-3K Disconnects,
Panduit DISCO FUNNEL NYLON FULLY-
Female Disconnect, Nylon Fully Insulated, 22 - 18 American Wire Gauge (AWG), 0.110 x 0.032 Tab Size, Funnel Entry on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Disconnects available in common industry tab sizes. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF18-110FIB-3K.
  • DNF18-110FIB3K