Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit DNF18-188FIB-M

Quick Disconnect Terminal 18-22AWG Brass Red SKT 19.8mm Tin Box
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-188FIB-M.

element14 APAC

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.10%

Alternate Parts

Price @ 1000
$ 0.388
$ 1.018
$ 1.018
Stock
79,349
3,819
3,819
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Red
Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ Adhesive T/R
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Red, Crimp
Panduit DNF18206FIBX-2K Female Disconnect, Nylon Insul, 600V, 22-18AWG, Red, Reel/2000Pcs
Quick Disconnect Terminal, 18-22AWG, Brass, Female, 20.57mm, Tin Plated, Loose
Quick Disconnect Terminal 18-22AWG F 23.6mm 8.9mm Tin Loose Piece

Descriptions

Descriptions of Panduit DNF18-188FIB-M provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red SKT 19.8mm Tin Box
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red standard receptacle nylon housing. It has a tab size of 0.187 x 0.020 (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is
FEMALE DISCONNECT, 4.8MM, 22-18AWG, RED; Product Range: DNF-FIB Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.8mm x 0.5mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min: 22AWG
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF18-188-FIB-M
  • DNF18-188FIB-M.