3M 71F-187-20-NBL

22-18GA Female Disconnect Red Nylon.187 X .020 Extra Sleeve FULLY INSULATED RED NYLON
$ 0.292
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 71F-187-20-NBL.

Master Electronics

Datasheet2 pages23 years ago

element14 APAC

Inventory History

3 month trend:
-27.04%

Related Parts

Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin InsulKrimp™ T/R
Quick Disconnect Terminal 18-22AWG Brass Red F 21.8mm Tin InsulKrimp™ Reel
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip
Panduit DNF18-188FIB-M Female Disconnect, Nylon Insul, 600V, 22-18AWG, Red, 1000Pcs
Quick Disconnect Terminal 18-22AWG F 23.6mm 8.9mm Tin Loose Piece
Quick Disconnect Terminal 18-22AWG Brass Red F 18mm Tin T/R

Descriptions

Descriptions of 3M 71F-187-20-NBL provided by its distributors.

22-18GA Female Disconnect Red Nylon.187 X .020 Extra Sleeve FULLY INSULATED RED NYLON
Quick Disconnect Terminal 18-22AWG Brass Red F 20.57mm Tin Loose
FULLY NYLON INSULATED WITH INSULATION GRIP FEMALE DISCON. MAX. TEMP.40 TO 221F
22-18 Fully Nylon Insulated W/, 1000PK
7000132217 80601399621 71F-187-20-NBL
FEMALE DISCONNECT, 4.75MM, 22-18AWG, RED; FEMALE DISCONNECT, 4.75MM, 22-18AWG, RED; Product Range:Scotchlok Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.51mm; Tab Size - Imperial:0.187" x 0.02"; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71F-187-20NBL
  • 80601399621