What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit DPF18-206FIB-M

Quick Disconnect Terminal 18-22AWG Copper Red F 19.8mm Tin Box

$ 0.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DPF18-206FIB-M.

IHS

Datasheet1 page0 years ago

DigiKey

Inventory History

3 month trend:
-12.58%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-11-28

Related Parts

Panduit DNF18-188FIB-M Female Disconnect, Nylon Insul, 600V, 22-18AWG, Red, 1000Pcs
Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin InsulKrimp™ T/R
Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ Adhesive T/R
Quick Disconnect Terminal 18-22AWG Brass Red F 21.8mm Tin InsulKrimp™ Reel
Quick Disconnect Terminal 18-22AWG Copper Red F 19.8mm Tin Box
Panduit DNF18206FIBX-2K Female Disconnect, Nylon Insul, 600V, 22-18AWG, Red, Reel/2000Pcs

Descriptions

Descriptions of Panduit DPF18-206FIB-M provided by its distributors.

Quick Disconnect Terminal 18-22AWG Copper Red F 19.8mm Tin Box
The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.205/0.187 x 0.02 (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). I
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Premium nylon insulation retains its shape when crimped and provides a tight grip around the wire insulation for maximum strain relief. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPF-18-206FIB-M
  • DPF18-206FIB-M.