Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 42565-2

Quick Disconnect Terminal, FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42565-2.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
TE Connectivity60006-2
Quick Disconnect Terminal 14-18AWG Brass Tab 21.3mm Tin Bag
Avikrimp Spade Tongue Terminal for 22-18 AWG Wire, Carton
TERMINAL, MALE DISCONNECT, VINYL INSULATED BUTTED SEAM 22-18 AWG, 71M-250-32-P

Descriptions

Descriptions of TE Connectivity 42565-2 provided by its distributors.

Quick Disconnect Terminal, FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
Quick Disconnect Terminal 16-18AWG M 29.14mm 6.48mm Tin Automotive Loose
Male Disconnect, 6.35Mm, 18-16Awg; Product Range:faston 250 Series; Wire Size Awg Min:18Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.31Mm ; Terminal Type:male Quick Disconnect; Insulator Colour:-; Insulator Material:uninsulatedrohs Compliant: Yes
FF 250 TAB 18-14AWG TPBR PRE CRIMPED Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 18 – 16 AWG Wire Size: .82 – 1.31 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 18 – 16 AWG .82 – 1.31 mm² | Quick Disconnect | Part Number: 42565-2 | Internal Number: 42565-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42565-2.