Panduit DNF18-250FIMB-L

Quick Disconnect Terminal 18-22AWG Brass Red M 23.1mm Nickel Bottle
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-250FIMB-L.

IHS

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 22-18 AWG
Quick Disconnect Terminal 14-16AWG M 22.9mm 10.7mm Nickel Loose Piece
Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel Bottle
Pan-Term DNF14-250FIMB-Q Male Disconnect 16 - 14 AWG Blue .250x.032 in. Tab Nylon 25 Pack
TE Connectivity42565-2
Quick Disconnect Terminal, FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Avikrimp™ Loose Piece

Descriptions

Descriptions of Panduit DNF18-250FIMB-L provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red M 23.1mm Nickel Bottle
TERMINAL, MALE DISCONNECT, 0.25IN, RED; Product Range: DNF Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG
Terminal, Male Disconnect, 0.25In, Red; Terminal, Tipo:Desconexión De Macho Rápida; Rango De Producto:Serie Dnf; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm; Aislante, Color:Rojo |Panduit DNF18-250FIMB-L
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red nylon oversized housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.91
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF18-250FIMB-L.