Panduit DNF14-206FIB-C

Quick Disconnect Terminal, DNF-FIB, Female Quick Disconnect, 4.75mm x 0.51mm, 5.21mm x 0.51mm
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14-206FIB-C.

IHS

Datasheet1 page0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-80.30%

Alternate Parts

Price @ 1000
$ 1.08
$ 0.422
$ 0.422
Stock
2,717
18,471
18,471
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Female Disconnect, nylon fully insulated, 16 to 14 AWG, .250 x .032 tab size, funnel entry
Disconnect Female; Right Angle; Brass Insulated; 600V; 16 to 14 AWG; 0.250 x 0.032 in.
Quick Disconnect Terminal 14-16AWG Brass Blue F 15.75mm Electro Tin Avikrimp™ T/R
Quick Disconnect Terminal 14-16AWG Light Turquoise F 22.09mm Carton
Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of Panduit DNF14-206FIB-C provided by its distributors.

Quick Disconnect Terminal, DNF-FIB, Female Quick Disconnect, 4.75mm x 0.51mm, 5.21mm x 0.51mm
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Bottle
Disconnect Female; Brass Insulated; 600V; 16 to 14 AWG; 0.187/0.205 x 0.020 in.
FULLY INSULATED BUTTED SEAM 16 - 14 AWG .205 X .020 TAB SIZE 100 PER PACKAGE
Pan-Term Insulated Terminals 16-14AWG .205X.020 FEMALE DISCONNECT
Panduit Sales Corp DiscFBlny205/187X02in16-14Awg100
FEMALE DISCONNECT, NYLON FULLY INSULATED, 16-14 AWG, BLUE
Female Disconnect, Nylon, 16-14AWG, PK100
Pan-Term DNF14-206FIB-C Loose Piece Dis
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue nylon housing. It has a tab size of 0.205/0.187 x 0.020 (5.2/4.7 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.78 (
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN