Panduit DNF10-250FIB-D

Female Disconnect, nylon fully insulated, 12 to 10 AWG, .250 x .032 tab size, funnel entry
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF10-250FIB-D.

IHS

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
+287%

Alternate Parts

Price @ 1000
$ 0.58
$ 0.486
$ 0.486
Stock
65,070
473,728
473,728
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Fully Insulated
Fully Insulated
Fully Insulated
Orientation
-
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Brass
Brass
Color
Yellow
Yellow
Yellow

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal 10-12 AWG Female 19.45mm 9.9mm Tin Mylar Tape
Scotchlok Female Disconnect, Fully Nylon Insulated Butted Seam, 2218 AWG | 3M MNU18-187DFIK
Quick Disconnect Terminal 10-12AWG Brass Yellow F 17.32mm Tin InsulKrimp™ Bag
12-10GA Female Disconnect Yellow .250 X.032 Extra Sleeve FULLY INSULATED YELLOW NYLON
12-10 AVIK, FLAG STRIP, 250X032 (C-5211Z), 19006 | Molex Incorporated 19006-0070
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin T/R

Descriptions

Descriptions of Panduit DNF10-250FIB-D provided by its distributors.

Female Disconnect, nylon fully insulated, 12 to 10 AWG, .250 x .032 tab size, funnel entry
Female Disconnect, 6.35Mm, 12-10Awg, Yel; Product Range:Pan-Term Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg Rohs Compliant: Yes |Panduit DNF10-250FIB-D
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow nylon housing.It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm). It is 0.96 (24.4 mm) l
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN