Panduit DNF10-250FIB-2K

Female Disconnect, nylon fully insulated, 12 to 10 AWG, .250 x .032 tab size, funnel entry
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF10-250FIB-2K.

TME

Datasheet1 page0 years ago

Farnell

_legacy Avnet

Sager Electronics

Mouser

Inventory History

3 month trend:
-61.56%

Alternate Parts

Price @ 1000
$ 0.486
$ 1.132
$ 1.132
Stock
653,892
18,812
18,812
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal 10-12 AWG Female 19.45mm 9.9mm Tin Mylar Tape
Scotchlok Female Disconnect, Fully Nylon Insulated Butted Seam, 2218 AWG | 3M MNU18-187DFIK
Quick Disconnect Terminal 10-12AWG Brass Yellow F 17.32mm Tin InsulKrimp™ Bag
12-10GA Female Disconnect Yellow .250 X.032 Extra Sleeve FULLY INSULATED YELLOW NYLON
12-10 AVIK, FLAG STRIP, 250X032 (C-5211Z), 19006 | Molex Incorporated 19006-0070
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin T/R

Descriptions

Descriptions of Panduit DNF10-250FIB-2K provided by its distributors.

Female Disconnect, nylon fully insulated, 12 to 10 AWG, .250 x .032 tab size, funnel entry
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow nylon standard receptacle housings. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm). It i
Female Disconnect, Nylon Fully Insulated, 12 - 10 American Wire Gauge (AWG), 0.250 x 0.032 Tab Size, Funnel Entry on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Disconnects available in common industry tab sizes. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB. maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN