What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 19007-0082

Quick Disconnect Terminal 10-12AWG Brass Yellow F 17.32mm Tin InsulKrimp™ Bag
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19007-0082.

IHS

Datasheet1 page15 years ago

Molex

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.15%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Quick Disconnect Terminal 10-12AWG Brass Yellow F 19.45mm Tin InsulKrimp™ T/R
Scotchlok Female Disconnect, Fully Nylon Insulated Butted Seam, 2218 AWG | 3M MNU18-187DFIK
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 4.75 x 0.81mm, Carton
12-10GA Female Disconnect Yellow .250 X.032 Extra Sleeve FULLY INSULATED YELLOW NYLON
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Box
Female Disconnect, nylon fully insulated, 12 to 10 AWG, .250 x .032 tab size, funnel entry

Descriptions

Descriptions of Molex 19007-0082 provided by its distributors.

Quick Disconnect Terminal 10-12AWG Brass Yellow F 17.32mm Tin InsulKrimp™ Bag
DISCONNECT, FEMALE,90 FLAG,10-12 AWG, YELLOW, FOR .250 ( 4.75MM ) TAB, LOOSE PIECE
Quick Connect 0.250" Female Fully Insulated Yellow 12-10 AWG Crimp
InsulKrimp Female Fully Insulated Quick Disconnect Flag for 12-10 AWG Wire, Tab 6.35 x 0.81mm, 94 V-0 Material, Carton
Female Disconnect, 6.35Mm, 12-10Awg; |Molex 19007-0082
Molex Llc 250X032 Fiqd Flag V-O Loose(C-2211V)
Terminals FFLG-DSC 12-10 250X032 NYL YEL
TERMINAL, FLAG DISCONNECT, 6.35mm, CRIMP, YELLOW; Terminal Type:Female Quick Disconnect; Product Range:InsulKrimp 19007 Series; Tab Size -
FEMALE DISCONNECT, 6.35X0.81MM, 12-10AWG;
Fully Insulated Terminals C-2211V
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 4 / Cross-Section Max. mm² = 6 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Yellow / Overall Length mm = 16.9 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190070082
  • 19007 0082
  • 19007-0082.
  • 190070082