Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 41829-1

TE Connectivity 41829-1 FASTON 250 Female Terminal 14-12AWG Unshrouded
$ 30.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41829-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.93%

CAD Models

Download TE Connectivity 41829-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-07-14
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-02-24
LTD Date2026-02-24
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
TE Connectivity60771-2
Ring Tongue Terminal 14-18AWG Brass 18.64mm Tin Reel/Strip Automotive
TE Connectivity42751-2
CONN RING CIRC 14-16AWG CRIMP / Ring Terminal Connector Circular 14-16 AWG Crimp
Quick Disconnect Terminal 14-16AWG Brass F Tin Krimptite™ T/R
VibraKrimp Quick Disconnect Flag, Female, for 16-14 AWG Wire, Metal Strip Carrier

Descriptions

Descriptions of TE Connectivity 41829-1 provided by its distributors.

TE Connectivity 41829-1 FASTON 250 Female Terminal 14-12AWG Unshrouded
AMP FROM TE CONNECTIVITY 41829-1 Quick Disconnect Terminal, FASTON 250 Series, 14 AWG, 10 AWG, 3 mm, Female Quick Disconnect
TE Connectivity spring terminal Bare spade terminal, FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge3mm²
CRIMP TERMINAL, FEMALE, PK100; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 14AWG; Wire Size AWG Max: 10A
250 FASTON REC 14-12 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 14 – 12 AWG Wire Size: 2.1 – 3.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 14 – 12 AWG 2.1 – 3.31 mm² | Quick Disconnect | Part Number: 41829-1 | Internal Number: 41829-1 | Alias Number: CK1197-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 418291