Panduit D2X3LG6

Wiring Ducts Round Hole Rectangular without Cover Screw Polyvinyl Chloride Light Gray
$ 9.444
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D2X3LG6.

Newark

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+12.41%

Supply Chain

Country of OriginUS

Related Parts

PanduitG2X3LG6
Wire Ducting & Raceways TYPE G LT GRAY EA sold per foot
PanduitFS2X3LG6
Wiring Ducts Solid Wall Rectangular without Cover Adhesive Polyvinyl Chloride Light Gray
PanduitG2X4LG6
Wire Ducting & Raceways TYPE G 2.0 X 4.0 Sold per foot

Descriptions

Descriptions of Panduit D2X3LG6 provided by its distributors.

Wiring Ducts Round Hole Rectangular without Cover Screw Polyvinyl Chloride Light Gray
Panduit Round Hole Duct,PVC,2"X3"X6',LGray Panduct® flush cover type D round hole wiring duct, 2" W x 3" H, 6' length, PVC, light gray.
Round Hole Duct, 2 Inches x 3 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperatures up to 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Provided with mounting holes, Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN