Panduit CR4H-M0

Cable Accessories Closed Cable Tie Connector Ring Weather Resistant Nylon 6/6 Black Bulk
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CR4H-M0.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page14 years ago

Electro Sonic

X-ON

Inventory History

3 month trend:
+40.32%

Supply Chain

Country of OriginUS
Introduction Date2021-09-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitCR4H-M
Panduit CR4H-M Cable Tie, Closed Connector Ring Mount, Nylon 6.6, Black, 1000Pcs
PanduitTM2S8-M
Panduit TM2S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack
PanduitTM2S6-M
Panduit TM2S6-M Cable Tie Mount, Screw-On, #6 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack
TE Connectivity1-604773-0
Cable Tie, 390 mm L, 101.6 mm Max Bundle Dia., Black, Nylon, 533.78 N Strength

Descriptions

Descriptions of Panduit CR4H-M0 provided by its distributors.

Cable Accessories Closed Cable Tie Connector Ring Weather Resistant Nylon 6/6 Black Bulk
Panduit CR4H-M0 Cable Tie, Closed Connector Ring Mount, Nylon 6.6, Black, 1000Pcs
CABLE TIE MOUNT, CONNECTOR RING, WRBL , 0.57" LONG X 0.36" WIDE, BLACK
Cable Tie Mount, Nylon 6.6, 9.1Mm, Black; Mount Fixing Type:Connector Ring; Mounting Hole Dia:-; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:14.6Mm; Width:9.1Mm; Height:7.6Mm; Product Range:- Rohs Compliant: Yes |Panduit CR4H-M0
The closed cable tie connector ring in black is made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is 0.57 long x 0.36 wide (14.5 x 9.1 mm) and is used with miniature intermediate standar
Panduit CR4H-M0 Closed Cable Tie Connector Ring Mounts connect multiple wire bundles or hang bundles from conduit, eliminating the need for saddle clamps. These mounts can be used with miniature, intermediate, standard, heavy-standard and light-heavy cabl

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN