Panduit CR4H-M

Panduit CR4H-M Cable Tie, Closed Connector Ring Mount, Nylon 6.6, Black, 1000Pcs
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CR4H-M.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.86%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitTM2S8-M
Panduit TM2S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack
PanduitTM2S6-M
Panduit TM2S6-M Cable Tie Mount, Screw-On, #6 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack
PanduitPWMS-H25-M
Panduit PWMS-H25-M Cable Tie Push Mount, Standard, 0.71"x0.37", Nylon 6/6, Natural, 1000/Pack

Descriptions

Descriptions of Panduit CR4H-M provided by its distributors.

Panduit CR4H-M Cable Tie, Closed Connector Ring Mount, Nylon 6.6, Black, 1000Pcs
Cable Accessories Closed Cable Tie Connector Ring Nylon 6/6 Natural Bulk
CABLE TIE CONNECTOR RING, 0.57" LONG X 0.36" WIDE, NATURAL NYLON, CR SERIES
Wire Marker Products CLOSED TIE CONNECTOR RING
Ring Mounting; 2-Way Tie Entry; 0.36 in. W x 0.57 in. L Base; Nylon; Natural
CABLE TIE MOUNT, NYLON 6.6, 9.1MM, NAT; Mount Fixing Type:Connector Ring; Mounting Hole Dia:-; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:14.6mm; Width:9.1mm; Height:7.6mm; Product Range:-; SVHC:No SVHC RoHS Compliant: Yes
The closed cable tie connector ring in natural color is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is 0.57 long x 0.36 wide (14.5 x 9.1 mm) and is used with miniature intermediate standard heavy-st
Panduit CR4H-M Closed Cable Tie Connector Ring Mounts connect multiple wire bundles or hang bundles from conduit, eliminating the need for saddle clamps. These mounts can be used with miniature, intermediate, standard, heavy-standard and light-heavy cable

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN