Panduit TM2S6-M

Panduit TM2S6-M Cable Tie Mount, Screw-On, #6 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM2S6-M.

Master Electronics

Datasheet1 page23 years ago
Datasheet192 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.73%

Supply Chain

Introduction Date2002-12-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanduitTM2A-M
Wire Marker Products TIE MOUNT USER SUPPLY ADHESIVE
PanduitTM2R6-M
5/8" L, 7/16" W, natural Plastic Cable Tie Mount, PK 1000
PanduitTM2S8-M
Panduit TM2S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack

Descriptions

Descriptions of Panduit TM2S6-M provided by its distributors.

Panduit TM2S6-M Cable Tie Mount, Screw-On, #6 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack
5/8" L, 7/16" W, natural Plastic Cable Tie Mount, Package quantity: 1000
Cable Tie Mount, Nylon 6.6, 10.79Mm, Nat; |Panduit TM2S6-M
Cable Tie Mount, .43in (10.9mm)W, no.6 Screw (M3), Nylon
Cable AccessoriesCable Tie Mount Nylon 6/6 Natural Bulk
CABLE TIE MOUNT, NYLON 6.6, 10.79MM, NAT; Mount Fixing Type: Screw; Mounting Hole Dia: 3.8mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 16mm; Width: 10.79mm; Height: 6.99mm; Product Range: -; SVHC
Panduit TM2S6-M Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #6 (M3) screw. For indoor use and are suitable for miniature, interm

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM2S6M