Descriptions of Panduit TM2S8-M provided by its distributors.
Panduit TM2S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack
Cable Tie Mount, Screw, 4.5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 16 mm, 10.8 mm
MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON6/6, 0.63" L, 0.43" W, 0.28" H, M4
5/8" L, 7/16" W, natural Plastic Cable Tie Mount, PK 1000
Cable Tie Mount, .43in (10.9mm)W, no.8 Screw (M4), Nylon
Cable Tie Mounts,#8 Screw,0.43" W, Nylon 1000 per Pack
Cable Accessories Cable Tie Mount Nylon 6/6 Natural
CABLE TIE MOUNT; Mount Fixing Type:Screw; Mounting Hole Dia:4.6mm; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:16mm; Width:10.7mm; Height:7mm; Product Range:-; Accessory Type:Cable Tie Mount; C
Panduit TM2S8-M Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #8 (M4) screw. For indoor use and are suitable for miniature, interm